786557-5
50 50SR VRT RCPT,FL TOP,ACT PN
Introducing the AMPLIMITE 0.50 Series, a high-performance solution for your connectivity needs. With a robust design and durable construction, these connectors are built to last. Each receptacle features two rows and 50 positions, offering ample connectivity options. The termination method is Through Hole - Solder, ensuring secure and reliable connections. Gold and Gold Flash plating over Palladium Nickel contacts provide excellent conductivity and corrosion resistance. The Standard profile and Mounting Screw mating retention type make installation easy and secure. Packaged in a convenient tube, these connectors are ideal for a variety of applications. Rest assured, they are RoHS compliant, meeting strict environmental standards. Upgrade your connectivity setup with the AMPLIMITE 0.50 Series D-Sub Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786557-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP786557-5 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead over Nickel |
Post Size: | .026 in |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .125 - .2 in / 3.18 - 5.08 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Alignment: | Without |
Panel Mount Feature: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Termination Post Length: | .28 in / 7.11 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |