6-5173280-8

AMPLIMITE.050 CAP ASS'Y (V) 96P PB-FREE

Enhance your connectivity with the AMPLIMITE 0.50 Series.050 CAP ASS'Y (V) 96P PB-FREE connector assembly. Designed for high-performance applications, this assembly features a durable All Plastic shell and Gold-plated contacts for reliable signal transmission. With 96 positions and two rows, it offers ample connectivity options. RoHS compliant and boasting a standard profile, it meets modern industry standards for environmental responsibility and performance. The Through Hole - Solder termination method ensures secure and lasting connections, making it ideal for demanding environments. Upgrade your D-Sub and D-Ribbon connectors with this Plug connector, perfect for a wide range of industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-5173280-8
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 96
Profile: Standard
Shell Type: All Plastic
SKU: AMP6-5173280-8
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Rectangular
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material: Tin
PCB Thickness (Recommended): .8 - 1.6 mm
Centerline (Pitch): 1.27 mm / .05 in
Housing Color: Black
Housing Material: Thermoplastic
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Alignment: Without
Mating Connector Lock: Without
Mounting Hole Diameter: 2.6 mm
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Alignment: Without
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Row-to-Row Spacing: .1 in / 2.54 mm
Product Type: Connector
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Shielded: No
Connector Type: Connector Assembly
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: