3-794616-8

8P MICRO MNL PLUG FREE HNG DBL RW HSG V0

Introducing the Micro MATE-N-LOK Connector, a reliable solution for power and signal applications. With UL and VDE standards met, this connector guarantees quality and safety. Its durable Nylon 6/6 housing, in a natural color, is suitable for a wide range of environments, with a flammability rating of UL 94V-0. Featuring two rows of eight positions each, with a 3mm pitch, it allows for secure cable mount installation with a straight exit angle. The crimp termination method ensures easy and efficient assembly, accommodating wire sizes from .051 to .517 mm². Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in appliances and other demanding applications. With a contact amperage of 5A and a voltage rating of 250V AC/DC, it offers reliable performance. Packaged in a box with 13,000 units, it's suitable for large-scale projects. This housing is part of the Wire to Wire connector system, designed for seamless integration and connectivity. RoHS compliant and lead-free solder capable, it's also environmentally friendly. Whether for industrial or commercial use, the Micro MATE-N-LOK Connector is the perfect choice for your power and signal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794616-8
Series: Micro MATE-N-LOK
Housing Material: Nylon 6/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 13000
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Natural
GPL: 239
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Wire Size: .051 - .517 mm²
Contact Layout: Matrix
Connector Length: 16.89 mm
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Cable Exit Angle: Straight
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Circuit Identification Feature: With
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: UL;VDE
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794616-8
SKU: AMP3-794616-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: