1-967242-1
JPT GEH KPL 16P
Enhance your automotive connections with the JPT GEH KPL 16P Housing, featuring a two-row design with 16 positions for female terminals. This housing, part of the Junior Power Timer series, offers a pitch of 5mm (.197 in) and row spacing of 6mm, ensuring secure and efficient signal transmission. Constructed with PBT GF material in a sleek black finish, it guarantees durability and reliability in demanding environments. With polarization and sealable capabilities, it provides added protection for your circuit applications. Measuring at 2.073 inches in length, 1.486 inches in height, and .957 inches in width, this connector system offers easy integration. RoHS compliant and suitable for automotive use, it is a crucial accessory for efficient power management in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967242-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.073 in |
Height: | 1.486 in, 37.75 mm |
Width: | 24.3 mm, .957 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967242-1 |
SKU: | AMP1-967242-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |