1-967241-1
J-P-T HOUSING ASSY 6P
Enhance your automotive electrical systems with the J-P-T HOUSING ASSY 6P from the Junior Power Timer series. This female terminal housing assembly, designed for signal circuit applications, features two rows with a 5mm pitch and 6mm row spacing for secure connections. With polarization for proper alignment, it ensures reliable performance even in extreme temperatures ranging from -40 to 85°C (-40 to 185°F). Crafted from durable PBT GF material in sleek black, this 6-position housing is sealable for added protection. Measuring at 37.75mm in length, 26.3mm in width, and 1.486 inches in height, it's ideal for wire-to-wire connections in automotive settings. RoHS compliant and packaged in a convenient box, it's a must-have accessory for your connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967241-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.362 in |
Height: | 1.486 in, 37.75 mm |
Width: | 1.035 in, 26.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 1-967241-1 |
SKU: | AMP1-967241-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |