Easily assemble and secure your automotive wiring with the JPT 2P ASSY D/GRAY connector. Designed for optimal signal transmission, this connector features a 5mm pitch and is constructed with durable PBT GF material. With two positions and a 180° cable exit angle, it offers efficient connectivity for wire-to-wire applications. Its integrated polarization and sealable design ensure reliable performance in automotive environments. RoHS compliant and suitable for various signal circuit applications, this connector is a must-have for your automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-85202-3
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .196 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M106
Connector System: Wire to Wire
Length: .984 in
Cable Exit Angle: 180°
Height: 1.41 in, 36 mm
Width: 24 mm, .944 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-85202-3
SKU: AMP1-85202-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: