326106
TERMINAL,AMPOWER 500MCM 5/8
Easily connect and secure heavy-duty power cables with this straight-orientation AMP326106 terminal from our AMPOWER series. Designed for 500MCM wires, it features a 5/8-inch stud size (M16) and a closed barrel for efficient crimping. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, this terminal ensures reliable performance in various environments. Suitable for industrial applications, it offers straightforward installation with a rectangular tongue connector type, accommodating wire sizes from 375,000 to 450,000 CMA. Trust in its durable construction and straightforward design for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 326106 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 5/8, M16 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 375000 - 450000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326106 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 143.789 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 83.57 mm / 3.29 in |
Stud Diameter: | 16.66 mm / .656 in |
Tongue Thickness: | 5.08 mm / .2 in |
Barrel Inside Diameter: | 24.92 mm / .981 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |