Enhance your electrical connections with this high-performance TERMINAL from the AMPOWER series. Designed for 3/0 0 wire size, it boasts a robust construction and a straight orientation for seamless installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector ensures reliability in diverse environments. With a barrel type of Closed and insulation-free design, it guarantees efficient conductivity. Its Rectangular Tongue connector type and Straight terminal angle further facilitate secure attachments. Compliant with RoHS regulations, this TERMINAL is a dependable choice for various applications in the realm of connectors and terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 325508
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 150500 - 190000 CMA, 80 - 95 mm²
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325508
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 63.951 g
Military Part Class: Class II
Overall Length: 102.11 mm / 4.0201 in
Tongue Thickness: 3.05 mm / .12 in
Barrel Inside Diameter: 14.63 mm / .576 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: