Enhance your electrical connections with this high-performance TERMINAL from the AMPOWER series. Engineered for durability, it features a Rectangular Tongue connector type with a 1/2 stud size for secure attachment. The straight orientation allows for easy installation, while its robust construction ensures reliable performance in a wide temperature range from -55 to 105 °C (-67 to 221 °F). Suitable for 0 AWG wires, this terminal accommodates wire sizes ranging from 150500 to 190000 CMA (80 to 95 mm²) with a closed barrel type. Perfect for various applications, it is a essential component for your connectors, crimping rings, spades, and forks. Upgrade your electrical setup with this essential terminal for professional results.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 53682-2
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 150500 - 190000 CMA, 80 - 95 mm²
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP53682-2
Plating Material: Tin
Inspection Slot: No
Number of Holes: 2
Overall Length: 119.13 mm / 4.69 in
Stud Diameter: 14.27 mm / .562 in
Tongue Thickness: 3.05 mm / .12 in
Barrel Inside Diameter: 14.63 mm / .576 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: