350427-1

16P CMNL HDR ASSY PC NATL

Enhance power connectivity in commercial settings with our two-row Commercial MATE-N-LOK connector system. This UL and CSA certified solution features durable Nylon 6/6 housing in a natural color, ensuring reliability in a wide temperature range from -55 to 105°C (-67 to 221°F). With a board mount and through-hole solder termination method, installation is secure and straightforward. The 16-pin connector with a .195" pitch is designed for power applications, accommodating contact amperages of 10A and 12A at 250VAC. Its positive lock mating retention and polarization ensure precise alignment and connectivity, while the pre-tin plating guarantees efficient signal transfer. Meeting RoHS compliance and VDE testing standards, this connector guarantees both performance and environmental responsibility. Perfect for appliances and other power-intensive systems, it's the ideal choice for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 350427-1
Series: Commercial MATE-N-LOK
Housing Material: Nylon 6/6
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .195 in, 4.95 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .36 in, 9.14 mm
Package Quantity: 100
Contact Amperage: 10 A, 12 A
Number of Positions: 16
Housing Color: Natural
Mount Orientation: Vertical
GPL: 237
Mating Retention Type: Positive Lock
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .375 in, 9.53 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1349
Number of Power Positions: 16
Connector Length: 1.68 in, 42.67 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: 19.94 mm, .785 in
Mating Retention: With
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 350427-1
SKU: AMP350427-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: