Introducing the MATENLOK PIN from our Commercial MATE-N-LOK series, a reliable solution for your power connection needs. Designed for cable mount (free-hanging) installation, this pin features phosphor bronze construction with pre-tin plating for enhanced durability and conductivity. Suitable for use with stranded wires ranging from 17 to 20 AWG (.5 - 1 mm²), it offers secure crimp termination. With an operating temperature range of -55 to 105 °C, it is ideal for various applications, including appliances. The contact shape is round, and the barrel type is open, allowing for easy wire insertion. Featuring a locking lance contact retention system, it ensures a secure connection. RoHS compliant and rated for standard glow wire, this pin guarantees safety and quality in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 163301-8
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 4500
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 17 - 20 AWG, .5 - 1 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Shape: Round
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .071 - .13 in, 1.8 - 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163301-8
SKU: AMP163301-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: