Easily connect power cables with these Commercial MATE-N-LOK Pins, designed for free-hanging cable mount applications. Constructed with durable Phosphor Bronze, they ensure reliable contact in appliances and other power circuit setups. With pre-tin plating for enhanced conductivity, these straight orientation pins accommodate 1-2.5mm² wire sizes, making them suitable for 13-17 AWG stranded wires. Each package contains 1000 pieces, ideal for bulk installations. The termination type is crimp, offering secure and efficient wire-to-wire connectivity. Featuring a locking lance for contact retention, these pins provide a stable connection. RoHS compliant and suitable for various power applications, they are a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163307-4
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 1000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Box
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 13 - 17 AWG, 1 - 2.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .098 - .15 in, 2.5 - 3.8 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163307-4
SKU: AMP163307-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: