350542-1

03P CMNL HDR ASSY LONG NATL

Introducing the Commercial MATE-N-LOK series Power Connector, designed for reliable board mounting in various power applications. This UL and CSA certified connector features a durable Nylon housing in a natural color, with three inline pin contacts for power transmission. With a pitch of 5.08mm and a voltage rating of 250VAC, it ensures efficient power delivery. Operating within a wide temperature range of -55 to 105°C, this header connector is suitable for use in demanding environments. Its through-hole solder termination method and positive lock mating retention offer secure and stable connections. VDE tested and RoHS compliant, it meets international quality standards. Ideal for appliances and other power-related circuit applications, this connector guarantees high performance and safety in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 350542-1
Series: Commercial MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .2 in, 5.08 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1
Contact Amperage: 10 A, 12 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 237
Mating Retention Type: Positive Lock
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .33 in, 8.38 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1349
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 18.161 mm, .715 in
Connector System: Wire to Board
CSA Agency Certification: LR16455
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .375 in, 9.53 mm
Mating Retention: With
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 350542-1
SKU: AMP350542-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: