1-163035-0
6P.MATE-N-LOK HSG
Enhance your power and signal connections with this versatile Commercial MATE-N-LOK Housing. Meeting CSA and UL standards, this housing is crafted from durable Polyamide in a natural color. With two rows and six positions, it offers efficient cable mount (free-hanging) installation via crimp termination. The 7.11mm pitch and 250VAC voltage rating ensure reliable performance in various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for industrial use. With UL 94V-2 flammability standard compliance and a connector housing type of receptacle, it guarantees safety and functionality. This pack of 1000, featuring a carton packaging, is ideal for appliances and other electronic devices. RoHS compliant and with LR16455 CSA agency certification, rest assured of its quality and reliability. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-163035-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .28 in, 7.11 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .28 in, 7.1 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-163035-0 |
SKU: | AMP1-163035-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |