61173-4

Heilind Number:AMP61173-4
Manufacturer:TE Connectivity
Manufacturer Number:61173-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMNL SOK 30-22 PTPHBZ L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61173-4
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Length:18.3 mm, .72 in
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
Insulation Resistance:500 MΩ
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:.05 - .33 mm², 30 - 22 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189A
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Contact Shape:Round
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .075 in, 1.02 - 1.91 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Test Current:3 A
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:61173-4
SKU:AMP61173-4

Detailed Description

Enhance power connectivity with the CMNL SOK 30-22 PTPHBZ L/P Contact, a crucial component in the Commercial MATE-N-LOK series. This contact, crafted from durable Phosphor Bronze, ensures reliable performance in a variety of applications. With a voltage rating of 250 VAC and a contact amperage of 15 A, it guarantees efficient power transmission. Its cable mount design and crimp termination method make installation a breeze, while meeting stringent CSA and UL standards for safety and quality. Suitable for wire sizes 30-22 AWG, it accommodates stranded wire types, making it versatile for different setups. Whether in appliances or industrial machinery, this contact excels in delivering power with precision and durability.