Enhance your electrical connections with our FASTON 250 series Receptacle, designed for high-performance applications. Crafted from durable steel with pre-nickel plating, this terminal ensures reliable conductivity. Its straight orientation and open barrel feature make installation seamless. Compatible with 13-17 AWG wire sizes, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 250°C (-40 to 482°F), it guarantees performance under various conditions. Trust in this RoHS-compliant product for efficient wire termination in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-160256-2
Series: FASTON 250
Contact Material: Steel
Contact Plating: Pre-Nickel
Overall Length: 19 mm, .748 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP4-160256-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 8.1 kgf / 80 Newton
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2024 PCN-24-198117 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. Download
04/01/2024 PCN-24-200233 - Corrective PCN to clarify last date for mixed shipments. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198117, PCN-24-198120, PCN-24-198123, PCN-24-198293, PCN-24-198296, PCN-24-198297, PCN-24-198895, PCN-24-198102, PCN-24-198104, PCN-24-198186, PCN-24-198188, PCN-24-198032, PCN-24-198403, Download