42599-2
RECEPT,PIDG FASTON 22-18 250
Enhance your electrical connections with these red Receptacles from the FASTON 250 series. Made of durable brass with a tin plating, they ensure reliable performance. Featuring a straight orientation and designed for 18-22 AWG wires, they offer a secure fit for various applications. With a high operating temperature range and RoHS compliance, these receptacles are not only efficient but also environmentally friendly. The PVC insulation and closed barrel design provide added safety, making them a top choice for professionals. Upgrade your terminal connections with these high-quality receptacles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42599-2 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.9 mm, .901 in |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP42599-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |