Enhance your electrical connections with our FASTON 250 series receptacle. Crafted from durable brass with silver plating, it ensures reliable conductivity. With an overall length of 19mm and compatible with 6.35mm tab widths, it's suitable for various applications. Operating at temperatures up to 130°C, it accommodates 13-17 AWG wire sizes. The F-Crimp design guarantees secure attachment, while the open barrel accepts insulation diameters of 3-4.3mm. RoHS compliant and meticulously engineered, it's a must-have in any toolkit for efficient and safe wire terminations. Elevate your connectivity game with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-160256-7
Series: FASTON 250
Contact Material: Brass
Contact Plating: Silver
Overall Length: 19 mm, .748 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 130 °C, 266 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP4-160256-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 8.1 kgf / 80 Newton
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: