Enhance your electrical connections with our FASTON 250 series receptacle, designed for optimal performance. Featuring a durable phosphor bronze construction with tin plating, this straight orientation terminal ensures secure contact. Its compression crimp type and closed barrel accommodate wire sizes ranging from 4 to 6 mm² (10-11 AWG), making it versatile for various applications. With a high operating temperature range of 105°C (221°F) and RoHS compliance, you can trust in its reliability. The yellow nylon insulation and .25-inch tab width offer easy identification and installation. Elevate your connectivity with our premium quick disconnect terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160314-5
Color: Yellow
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 1.024 in, 26 mm
Material: Phosphor Bronze
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 11 AWG, 4 - 6 mm², 8226 - 12066 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .25 in, 6.35 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160314-5
Fully Insulated: No
Connection Capacity: Single
Voltage (Max): 300 V
Mating Retention Type: Dimple
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: