4-644633-8

18P MTA156 HDR ASSY R/A LF

Enhance power connectivity with the MTA 156 series board mount connector, designed for reliable performance in a variety of applications. Featuring a durable polyester housing with UL 94V-0 flammability standard compliance, this connector ensures safety and longevity. With a contact layout of inline and termination method of solder through hole, it offers easy installation on printed circuit boards. Each connector boasts 18 gold-plated contacts, capable of handling up to 7A of current at 600V AC. The right-angle mount orientation and PCB retention with tab design provide secure anchoring, while the contact shape and underplating ensure optimal signal transmission. With LR7189 and E28476 certifications, this connector meets stringent quality standards. Suitable for appliances and other electronic devices, it guarantees efficient power distribution even in demanding environments. RoHS compliant, it aligns with environmental regulations. Upgrade your connectivity solutions with this high-performance PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-644633-8
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1
Contact Amperage: 7 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 103
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.84 mm, .545 in
PCB Retention Type: Tab
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Contact Layout: Inline
Connector Length: 10 mm, .39 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Keying and Polarized Position Locations: 4&5, 7&8, 11&12, 14&15
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Peg
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 29.92 µin, .76 µm
Contact Mating Area Length: 11.43 mm, .45 in
Contact Retention: Without
Right Angle Bending Side: Front
Material Flammability Standard: UL 94V-0
Part Aliases: 4-644633-8
SKU: AMP4-644633-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: