Enhance your automotive connectivity with the TAB HSG 2.8MM 9POS. housing, part of the AMP MCP Connector System. Designed for male terminals, this housing features a 5mm pitch for secure signal transmission in demanding environments. With a voltage rating of 28 V DC and a durable PA GF body material, it ensures reliable performance even in harsh conditions. Its 180° cable exit angle and compact dimensions make it versatile for various applications. Meeting automotive standards, this connector is ideal for use in vehicles. Its innovative design, along with its high operating temperature range of -40 to 120°C, guarantees optimal functionality. Upgrade your wire-to-wire connections with this essential component, offering both convenience and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-967626-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 9
GPL: N10
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: .886 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Other
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 4-967626-1
SKU: AMP4-967626-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: