Introducing the AMP MCP 2.8 Connector Housing, designed for female terminals in automotive applications. With a single row layout and a 5mm pitch, this housing ensures secure connectivity for up to 5 signal circuits. Meeting IP67 standards for water and dust resistance, it's suitable for rugged environments. The orange PBT body, UL 94-HB compliant, guarantees durability and safety. Featuring a 180° cable exit angle and integrated polarization, it offers easy and error-free assembly. Operating in temperatures ranging from -40 to 100°C, this connector is reliable in harsh conditions. With lead-free soldering capabilities and serviceability, it's a versatile solution for automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-953600-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 16 V DC
IP Rating: IP67
Polarization: Yes
Body Material: PBT
Number of Positions: 5
GPL: N10
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Wire
Length: 1.449 in
Cable Exit Angle: 180°
Height: 20.1 mm, .791 in
Width: 1.169 in, 29.7 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Orange
Serviceable: Yes
Blank Cavity Position: 3
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1-953600-1
SKU: AMP1-953600-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: