1-104482-5
34 SHORT PT RCPT HSG DR .100CL
Introducing our AMPMODU IV/V Housing Connector, a reliable solution for your electrical connectivity needs. This black thermoplastic receptacle boasts UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. With 34 contacts in a 2-row configuration, it offers efficient power transmission at 3A and 300V AC. The crimp termination method and insulation resistance of 5000 MΩ guarantee secure and durable connections. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial applications. Its compact design, with an overall height of .198 inches and length of 1.6 inches, allows for easy integration. RoHS compliant and featuring UL 94V-0 material flammability standard, it meets environmental and safety regulations. Whether for wire and cable termination or PCB assembly, this connector is a versatile choice, offering reliable performance in various settings. Trust in its quality for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104482-5 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .198 |
Overall Length: | 1.6 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .198 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .6 mm², 32 - 20 AWG |
Connector Length: | 1.6 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104482-5 |
SKU: | AMP1-104482-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/25/2023 | PCN-23-182181 - Drawing Update. Update the drawing for change in the resin. changed from low temp. to high temp material. |
Download |
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download |