102917-1
MOD IV RECP PLTD 30 SEL
Enhance your connectivity with the MOD IV RECP PLTD 30 SEL, a meticulously crafted female socket connector designed for seamless power and signal transmission. Meeting UL E28476 and CSA LR7189 standards, this connector ensures reliable performance with an amperage of 3A and a voltage rating of 250VAC. Featuring beryllium copper contact material with gold plating, it guarantees efficient conductivity and durability. With a wide operating temperature range of -65 to 105°C and high insulation resistance of 5000 MΩ, it's suitable for diverse industrial applications. Terminate wires effortlessly with its crimp termination method, accommodating 27-32 AWG wire sizes. Each package includes 12500 units, conveniently packaged in strips for easy handling. RoHS compliant and offering a dielectric withstanding voltage of 750V, this connector prioritizes safety and quality in every connection. Elevate your connectivity solutions with the AMPMODU IV/V series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102917-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .02 - .04 in, .5 - 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 102917-1 |
SKU: | AMP102917-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download |
03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download |