5-146255-4

08 MODII HDR DRST B/A .100 LF

Enhance your PCB connectivity with our AMPMODU Headers series, designed for reliability and performance. Featuring a durable housing made of LCP (Liquid Crystal Polymer) in sleek black, these headers offer a high-temperature rating and meet stringent standards such as CSA LR7189 and UL E28476 for quality assurance. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, they ensure efficient PCB assembly. Each header boasts two rows of gold-plated square pins, providing a secure and low-resistance connection. Operating in a wide temperature range from -65°C to 105°C, they are suitable for industrial applications. RoHS compliant and with a UL 94V-0 flammability rating, these headers prioritize both performance and safety. With a package quantity of 320, they are ideal for bulk installations. Elevate your electronic designs with these high-quality PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146255-4
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 320
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146255-4
SKU: AMP5-146255-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019729 - Product Improvement. Download