Enhance your PCB connectivity with our AMPMODU IV/V Series Surface Mount Socket Connector. Featuring a durable Polyester - GF housing in sleek black, this connector is designed for vertical mounting, offering reliable performance in industrial applications. With a pitch of 2.54 mm (.1 in) and 10 positions, it ensures secure contact with a voltage rating of 250 VAC and contact amperage of 3 A. Gold-plated contacts and UL 94V-0 flammability standard compliance guarantee high conductivity and safety. Offering versatile PCB retention options and a temperature rating suitable for high-demand environments, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Each package contains 250 units, conveniently supplied in tape and reel packaging for efficient assembly. Elevate your board-to-board connections with this essential component for electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147747-5
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Tape & Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With, Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
PCB Retention Type: Action/Compliant Tail, Hold-Down, Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarized
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5472
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 15 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147747-5
SKU: AMP5-147747-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: