Elevate your PCB connectivity with the AMPMODU IV/V Series Board-to-Board Mezzanine Connector. Featuring a durable Polyester-GF housing in sleek black, this connector offers reliable performance in industrial settings. With a 2.54mm pitch and 16 gold-plated contacts, it ensures secure and efficient signal transmission. The surface mount termination method and vertical mount orientation make installation a breeze. Meeting high temperature and RoHS compliance standards, it guarantees safety and longevity. Perfect for applications requiring stacked PCBs, this connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147105-8
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5472
Stackable: Yes
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Protection Type: Closed Entry Housing
Contact Shape: Single Tine
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147105-8
SKU: AMP5-147105-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: