3-87879-3
MOD VERT 100CL/135TL/38 POS
Introducing the MOD VERT 100CL/135TL/38 POS connector from the AMPMODU IV/V series, designed for seamless board-to-board connections. With a pitch of 2.54mm (.1 in) and 38 socket contacts, this vertical mount receptacle ensures reliable signal transmission in industrial applications. Featuring a low-profile black housing made of UL 94V-0 rated Polyester PCT, it guarantees durability and safety. The through-hole solder termination method and gold-plated contact mating area with a thickness of 30µin (.762µm) offer excellent conductivity. With a contact amperage of 2A, insulation resistance of 5000 MΩ, and standard temperature rating, it meets diverse connectivity needs. The closed entry housing with dual tine contact shape and inline layout provides secure and efficient performance, while the bottom and top entry locations allow for flexible installation. Ideal for PCB mounting, this connector is stackable and suitable for various electronic systems. RoHS compliant and ECCN: EAR99, it ensures environmental responsibility and global compliance. Elevate your connectivity solutions with the MOD VERT 100CL/135TL/38 POS connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87879-3 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester PCT |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 5 |
Contact Amperage: | 2 A |
Number of Positions: | 38 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Package |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.57 mm, .62 in |
Connector Height: | .268 in, 6.79 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5485 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Dual Tine |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87879-3 |
SKU: | AMP3-87879-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |