Introducing our AMPMODU IV/V Housing Connector, a reliable and versatile solution for your electronic connectivity needs. Designed for optimal performance, this receptacle features a durable Nylon - GF housing and Beryllium Copper contacts, ensuring secure and efficient crimp termination. With 17 contacts arranged in a single row at a standard 2.54mm pitch, it meets UL E28476 and CSA LR7189 standards for quality and safety. Operating at temperatures ranging from -65 to 105°C, with a maximum voltage of 250 VAC, it's suitable for a wide range of industrial applications. The black housing color and sleek design make it a perfect fit for various PCB configurations. With a mating alignment type of latch and detent latching, installation is quick and hassle-free. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees peace of mind in both performance and environmental impact. Trust in our AMPMODU IV/V Housing Connector for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102241-5
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 17
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: .182
Overall Length: 43.18
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 1
Number of Positions: 17
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .182 in, 4.62 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Contact Layout: Inline
Connector Length: 1.7 in, 43.18 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102241-5
SKU: AMP1-102241-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: