102095-4
MOD IV PIN PLTD SN
Enhance your industrial connectivity with our MOD IV PIN PLTD SN connector. Designed for reliable performance, this male connector features a phosphor bronze contact material, ensuring efficient power transmission with an amperage rating of 3 A and voltage of 250 VAC. With CSA LR7189 certification and compliance with rigorous operating standards, it guarantees quality and safety in any application. The crimp termination method allows for easy installation, accommodating wire sizes from 26 to 22 AWG. Its durable construction, operating temperature range of -65 to 105 °C, and dielectric withstanding voltage of 750 V make it suitable for a wide range of environments. Each package includes 12500 units, conveniently packaged on a reel for efficient handling. Whether for wire and cable connections in industrial settings or other applications, this connector offers dependable performance you can trust.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102095-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189 |
Part Aliases: | 102095-4 |
Replacement Part: | 5-102095-4 |
SKU: | AMP102095-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |