2-87456-7
32 MODIV HSG COMP DR .100CL
Upgrade your connectivity with this high-performance AMPMODU IV/V Housing Connector. Designed for optimal functionality, this receptacle connector features UL E28476 and CSA LR7189 standards compliance, ensuring safety and reliability. With a 3A amperage and 250VAC voltage rating, it guarantees efficient power transmission. The durable nylon-GF housing and beryllium copper contacts offer robust construction, while the crimp termination method ensures secure connections. Featuring 32 positions in a 2-row configuration, it provides ample connectivity options. Its black housing color and compact dimensions make it suitable for various industrial applications. With a wide operating temperature range of -65 to 105°C and RoHS compliance, it meets stringent quality standards. Perfect for wire and cable termination, this connector is a vital component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87456-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 32 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 1.61 in, 40.77 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87456-7 |
SKU: | AMP2-87456-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |