5-147292-6

08 MODII HDR DR SFMT B/A T&R, Lead-Free

Discover ultimate connectivity with our AMPMODU Headers, designed for seamless integration in electronic assemblies. Featuring a straight body orientation and surface mount termination method, these headers offer efficient PCB board connections with 8 contacts in a 2-row configuration. Crafted with durable LCP housing and copper alloy contacts, they ensure reliable performance in industrial environments. With a 2.54mm pitch and black housing color, they meet standard specifications for high-temperature applications. Each package includes 250 headers, conveniently packaged on a reel for easy assembly. RoHS compliant and suitable for a wide range of electronic devices, our PCB Pin Headers guarantee secure and efficient connections for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147292-6
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Reel
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.85 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Application Solder Feature: Board Standoff
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
High Temperature Housing: Yes
Temperature Rating: High
Part Aliases: 5-147292-6
SKU: AMP5-147292-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019859 - Product Improvement. Download