6-487508-3
TRIOMATE ASY H14P L=3.175,LDFR
Introducing the TRIOMATE ASY H14P L=3.175,LDFR Connector Assembly, a high-quality component designed for reliable board mount connections. With UL 94V-0 standards met, it guarantees safety and performance. Featuring 14 contacts in a single row, this receptacle offers a secure and efficient connection for your signal circuit applications. The right-angle housing, made of durable thermoplastic in black, ensures easy and stable installation. Contact sockets with tin plating on phosphor bronze provide excellent conductivity. With a pitch of 2.54 mm (.1 in) and termination through hole soldering, it's suitable for various PCB layouts. Operating temperature range from -55 to 105 °C (-67 to 221 °F) allows for versatile use. Each package includes 420 units, ideal for production needs. RoHS compliant and ECCN EAR99 certified, it meets international standards for environmental safety. Whether in data devices or other applications, the TRIOMATE ASY H14P connector guarantees quality and performance in wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-487508-3 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 420 |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Right Angle |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-487508-3 |
SKU: | AMP6-487508-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |