Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle Connector. Crafted for optimal performance, this connector is designed to meet UL E28476 and CSA LR7189 standards, ensuring reliability in various applications. Featuring 11 contacts with a pitch of 2.54mm, it offers efficient power transmission at an amperage of 3A and voltage rating of 250VAC. The beryllium copper contacts, housed in durable black nylon GF material, guarantee robust construction. With a compact overall height of .182 inches and a length of 1.1 inches, this connector is suitable for space-constrained environments. Its crimp termination method and inline contact layout facilitate easy installation. Operating within a wide temperature range of -65 to 105°C, it is ideal for industrial use. Rest assured of quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102241-9
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 11
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: .182
Overall Length: 1.1
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 1
Number of Positions: 11
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .182 in, 4.62 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Contact Layout: Inline
Connector Length: 1.1 in, 27.94 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 102241-9
SKU: AMP102241-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: