Enhance your electronic connections with our high-quality Connector Housing in sleek black. Part of the AMPMODU IV/V series, this housing is designed to meet rigorous CSA LR7189 and UL E28476 standards, ensuring reliable performance. With a current rating of 3 A and a voltage rating of 300 V AC, it's ideal for various applications. Featuring 38 positions with socket contacts, each termination is secured through a crimp method for durability. The thermoplastic construction with UL 94V-0 flammability standard offers safety and peace of mind. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial use. Its compact size and pitch of 2.54 mm (.1 in) make it easy to integrate into your PCB designs. Perfect for wire and cable connections, it accommodates 32-20 AWG (.03-.5 mm²) wire sizes. Whether you're a professional or hobbyist, this connector is a reliable choice for your projects. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104483-6
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 38
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 5.02 mm
Mating Alignment: With
Mating Alignment Type: Polarizing Tab
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0549
Wire Size: .03 - .5 mm², 32 - 20 AWG
Connector Length: 48.2 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 104483-6
SKU: AMP104483-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: