5173280-3
AMPLIMITE.050 CAP ASS'Y (V) 50
Experience seamless connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 50, a vital component in the AMPLIMITE 0.50 Series. This UL 94V-0 compliant assembly features 50 gold-plated contacts, housed in durable thermoplastic for reliable performance. With a 1 A rating, it ensures efficient power transfer. Designed for board mount installation with through-hole solder termination, it guarantees secure and stable connections. Its copper alloy contacts provide excellent conductivity, while the 1.27 mm pitch allows for precise alignment. Suitable for various applications, this connector assembly is RoHS compliant, making it a sustainable choice for your connectivity needs. Packaged in a convenient tray, it's ready for easy integration into your setup. Trust in the AMPLIMITE.050 CAP ASS'Y (V) 50 for high-quality, high-speed data transmission in a range of environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5173280-3 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5173280-3 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Rectangular |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | .2 µm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Retention: | Without |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole - Solder |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Alignment: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 2.15 mm |
Montageausrichtung der Leiterplatte: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Shielded: | No |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |