Introducing the AMPLIMITE 0.50 Series Terminating Connector, a vital component for your connectivity needs. With a durable UL 94V-0 flammability standard, this accessory ensures safety and reliability. Boasting 100 positions, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Perfect for data and device applications, this connector, with its robust design and RoHS compliance, guarantees high performance and environmental responsibility. Elevate your connectivity solutions with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-750877-9
Series: AMPLIMITE 0.50 Series
Cover Type: Terminating
Package Quantity: 1
Number of Positions: 100
GPL: 022
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Data and Devices
Product Code: 4637
Connector Product Type: Accessory
Material Flammability Standard: UL 94V-0
Part Aliases: 1-750877-9
SKU: AMP1-750877-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: