5173279-1
MINI MITE PLUG ASSY 30P (V)
Enhance your connectivity with the MINI MITE PLUG ASSY 30P (V) from our AMPLIMITE 0.50 Series. This receptacle, featuring two rows of 30 gold-plated contacts, ensures reliable performance at up to 1 A of current. Its Through Hole - Solder termination method guarantees secure attachment, while the All Plastic shell type offers durability. With standard profile and RoHS compliance, this connector is not only efficient but also environmentally friendly. Packaged in a convenient tray, it's ready to streamline your D-Sub and D-Ribbon connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5173279-1 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 30 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | All Plastic |
SKU: | AMP5173279-1 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | .2 µm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | PBT |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 2.15 mm |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
Connector Mounting Type: | Board Mount |
Mating Retention: | Without |
PCB Mounting Style: | Through Hole - Solder |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | No |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |