749087-2
50SR SCREWLOCK KIT,FEMALE
Enhance connectivity with our AMPLIMITE 0.50 Series Female Screwlocks, meticulously designed for secure fastening in electronic assemblies. Crafted for lasting durability, these accessories feature a screw length of 0.38 inches and a precise thread length of 0.173 inches, ensuring a perfect fit. With a screw hole thread size of 4-40 UNC (Male) and 2-56 UNC (Female), they offer versatile compatibility. Each package contains one Female Screwlock, making it convenient for your assembly needs. Compliant with RoHS standards, our Screwlocks prioritize both performance and environmental responsibility. Elevate your connection solutions with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749087-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Female Screwlocks |
Screw Length: | .38 in, 9.65 mm |
Thread Length: | .173 in, 4.39 mm |
Package Quantity: | 1 |
GPL: | 022 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4639 |
Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
Connector Product Type: | Accessory |
Screwlock Style: | Screwlock Only |
Part Aliases: | 749087-2 |
SKU: | AMP749087-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |