5174339-5
AMPLIMITE 050 SRS CONTACT
Experience enhanced connectivity with the AMPLIMITE 050 SRS CONTACT. Designed for seamless integration, this D-Sub connector features a durable Full Metal Shell and gold-plated Phosphor Bronze contacts for optimal signal transmission. With 68 contacts arranged in 4 rows, it offers versatility for various applications. UL 94V-0 rated, it ensures safety and reliability. The 1.27 mm pitch and Through Hole - Solder termination method make for easy installation on PCBs. RoHS compliant, it's also environmentally friendly. Perfect for industrial and commercial use, this connector guarantees high performance in any setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5174339-5 |
Series: | AMPLIMITE 0.50 Series |
Gender: | Plug |
Number of Contacts: | 68 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5174339-5 |
Shield Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shield Plating Material: | Nickel over Copper |
Retention Leg Material: | Nickel |
Shell Material: | Zinc |
Retention Leg Plating Material: | Brass |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | PBT |
Housing Color: | Black |
Post Plate Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Alignment: | Without |
Mating Retention: | Without |
Mounting Hole Diameter: | 2.7 mm |
Montageausrichtung der Leiterplatte: | Without |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Latch |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Connector System: | Board-to-Board |
Post Plate Material: | Thermoplastic |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | 3.1 mm / .122 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |