213925-1
CPC SEAL ASSY KIT,LH,SR 1,13-9
Enhance the integrity of your connections with our CPC Seal Assembly Kit. Designed for left-hand installation, this essential kit ensures a secure fit for Series 1, 13-9 connectors. With a high-grade industrial construction, it guarantees reliable performance even in harsh environments. The black body color adds a sleek touch, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for maintaining the longevity of your circular connectors, this kit is a must-have accessory for any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213925-1 |
Series: | AMP CPC |
Accessory Type: | Wire Entry Seal Kit |
Package Quantity: | 1 |
Number of Positions: | 9 |
GPL: | 232 |
Packaging: | Individual |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 7970 |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 213925-1 |
SKU: | AMP213925-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |