206136-3
CPC PLUG ASSEMBLY SIZE 23-7
Easily assemble high-performance connections with our CPC Plug Assembly, designed for Size 23-7 applications. Featuring a sleek Black finish and crafted from durable PA 6.6 GF housing material, this connector ensures reliable power transmission in demanding environments. With a 32 A amperage rating and 600 V DC voltage capacity, it's suitable for a wide range of industrial and commercial uses. The Cable Mount (Free-Hanging) design and Crimp termination method offer convenient installation. Meeting UL 94V-0 material flammability standards, it guarantees safety and compliance. With seven sockets and a shell size of 23, it provides seamless connectivity in complex systems. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this housing is built to withstand extreme conditions. Trust in our Circular Power Connectors for superior performance and RoHS compliance. Ideal for various applications in the Products, Connectors, Circular Connectors & Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206136-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 32 A |
Housing Material: | PA 6.6 GF |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206136-3 |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 7 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |