Enhance your connectivity with our Plug Kit designed for post molding applications, featuring an E slot for efficient cable insertion. The gray housing, made of Polyphenylene Oxide, ensures durability in demanding environments. With 50 gold-plated contacts and a cable mount option, this kit is perfect for signal transmission. It accommodates round jacketed cables or discrete wires, with a maximum bundle diameter of 9.4mm. Operating in a wide temperature range, -40 to 75°C, this kit is ideal for various industrial settings. The included screw locks provide secure mating, while the shielded design guarantees reliable data transmission. Stay compliant with RoHS regulations and explore seamless connectivity with our high-quality Plug Kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-555012-2
Color: Gray
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Plug
Housing Material: Polyphenylene Oxide
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Maximum Bundle Diameter: .37 in, 9.4 mm
Insert Material: ABS Molding Compound
Cable Diameter: .045 in, 1.14 mm
Package Quantity: 500
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Shield Material: Carbon Steel
Shield Plating Material: Nickel
Packaging: Package
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: Yes
Stranded Wire Size: .09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1284
Wire Size: 26 - 26 AWG, 27 AWG
Connector System: Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Cable Exit Angle: 90°
Housing Color Dot Designation: Yellow
Protective Cover: Without
Slot Type: E
Accepts Wire Insulation Diameter: .045 in
Part Aliases: 5-555012-2
SKU: AMP5-555012-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: