5788450-1

200 50SR CMP LP R/A RCP W/O HW

Enhance your connectivity with the CHAMP Docking Connectors, designed for seamless integration in board mount applications. Crafted from durable polyester housing in a natural finish, these receptacles boast a high-quality construction with UL 94V-0 flammability standard compliance. Featuring 200 positions with a pitch of 1.27mm, they ensure reliable signal transmission with gold-plated contact mating areas. Suitable for a wide operating temperature range of -55 to 85°C, these connectors are ideal for data and device applications. Their right-angle mount orientation and through-hole solder termination method offer easy installation on printed circuit boards, with added stability provided by boardlock PCB retention. With a panel ground grounding option and stainless steel ground plate material, they guarantee secure and efficient grounding for your system. RoHS compliant and ECCN classified as EAR99, these connectors prioritize both performance and environmental responsibility. Elevate your connectivity solutions with the CHAMP Docking Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5788450-1
Series: CHAMP Docking Connectors
Gender: Receptacle
Housing Material: Polyester
Number of Rows: 8
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Package Quantity: 24
Contact Amperage: .5 A
Number of Positions: 200
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 036
Packaging: Box
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Retention Type: Boardlock
Sealable: No
Ground Component Type: Grounding Plate
Grounding Options: Panel Ground
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1998
Number of Signal Positions: 200
Connector System: Cable-to-Board
ECCN: EAR99
PCB Mount Alignment: Without
Termination Post Tail Length: .01 in, 2.49 mm
Ground Plate Material: Stainless Steel
Shell Base Material: Steel
Material Flammability Standard: UL 94V-0
Part Aliases: 5788450-1
SKU: AMP5788450-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: