5229996-4
SCREW, PAN HD, CAPTIVE
Easily fasten and secure your CHAMP Docking Connectors with our Captive Pan Head Screw. Designed for convenient installation, this screw features a .265-inch length and a 4-40 UNC 2A thread size, ensuring a perfect fit. With a sleek pan head design, it offers a professional finish while providing excellent functionality. Each package contains one screw, making it a convenient and essential accessory for your connector setup. Rest assured, this screw is RoHS compliant, meeting strict environmental standards. Ideal for data and device applications, it guarantees reliable performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5229996-4 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Captive Pan Head Screw |
Screw Length: | .265 in, 6.73 mm |
Thread Length: | .11 in, 2.79 mm |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Part Aliases: | 5229996-4 |
SKU: | AMP5229996-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |