554099-1
STRAIN RELIEF CLIP
Enhance the durability of your CHAMP Docking Connectors with our Strain Relief Clip. Crafted from stainless steel for robust performance, this essential accessory ensures secure termination to wire and cable connections. Measuring 2.78 inches in length and RoHS compliant, it offers both reliability and environmental responsibility. Packaged conveniently in a bag of 100, it is ideal for data and device applications. Upgrade your connectivity setup with this essential component, designed for optimal performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 554099-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Strain Relief Clip |
Body Material: | Stainless Steel |
Package Quantity: | 100 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1250 |
Connector Product Type: | Accessory |
Length: | 2.78 in |
Part Aliases: | 554099-1 |
SKU: | AMP554099-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |