3-552414-1
90 DEG COVER KIT 36 POS BLK
Enhance the durability and functionality of your CHAMP Docking Connectors with our Strain Relief cover type. This accessory, designed for 36-position connectors, ensures secure and reliable connections in even the most demanding environments. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for a variety of applications. Each package contains 100 strain reliefs, providing ample supply for your connectivity needs. Made with a focus on RoHS compliance, our strain relief guarantees both performance and environmental responsibility. Upgrade your connector setup with this essential accessory for optimal data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-552414-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 100 |
Number of Positions: | 36 |
GPL: | 341 |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 3-552414-1 |
SKU: | AMP3-552414-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |