5788451-1
200 50SR CMP LP VER PLG W/O HW
Introducing the CHAMP Docking Connector, a high-performance plug designed for seamless board-to-board connections. With eight rows of contacts and a pitch of 1.27mm, this connector offers reliable signal transmission for your electronic devices. Crafted with durable polyester housing and featuring phosphor bronze contacts with gold plating, it ensures superior conductivity and longevity. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 85°C, it guarantees safety and stability in various environments. Suitable for signal applications, each connector in this pack of 24 boasts 200 positions, all housed in a natural-colored casing. Whether for industrial or commercial use, the CHAMP Docking Connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788451-1 |
Series: | CHAMP Docking Connectors |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Package Quantity: | 24 |
Panel Thickness: | .022 - .047 in, .55 - 1.2 mm |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 036 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | With |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Boardlock |
Sealable: | No |
Ground Component Type: | Grounding Plate |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1999 |
Number of Signal Positions: | 200 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Ground Plate Material: | Stainless Steel |
Shell Base Material: | Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5788451-1 |
SKU: | AMP5788451-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |