5552567-2
HDWARE ASSY KIT BBL PM SHORT
Enhance your hardware setup with the HDWARE ASSY KIT BBL PM SHORT from our CHAMP Docking Connectors series. This essential accessory, featuring a Bent Bail Lock design, ensures secure and efficient connectivity. With a convenient screw length of 0.5 inches (12.7 mm) and a 4-40 UNC thread size, it's easy to install in various applications. Each package contains one kit, neatly packaged in a bag for convenience. Compliant with RoHS standards, this accessory is both environmentally friendly and high-performing. Elevate your data and devices setup with this versatile hardware kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552567-2 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bent Bail Lock, Hardware Kits |
Screw Length: | 12.7 mm, .5 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Part Aliases: | GZ1592-000,4-16211-7356;5552567-2 |
SKU: | AMP5552567-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |