Enhance the durability and functionality of your 24-pin connectivity solutions with our Strain Relief in sleek black. Designed for seamless integration with CHAMP Docking Connectors, this essential accessory ensures secure panel mounting for optimal performance. With a length of 1.455 inches, it offers a perfect fit for your setup. Crafted for wire and cable termination, it guarantees reliable connectivity in data and device applications. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your connector assembly with this quality strain relief, a must-have in your inventory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-552298-1
Series: CHAMP Docking Connectors
Accessory Type: Metric Screwlock, Strain Relief
Package Quantity: 1
GPL: 341
Packaging: Package
Panel Mount: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1228
Connector Product Type: Accessory
Length: 1.455 in
Part Aliases: 4-16211-7296;1-552298-1
SKU: AMP1-552298-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: